Aten 8 Port 1 Input 1 Output HDB 15 Splitter 1920 x 1200
- RS Stock No.:
- 807-300
- Mfr. Part No.:
- VS1208T
- Brand:
- Aten
Subtotal (1 unit)*
$881.97
(exc. GST)
$970.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $881.97 |
*price indicative
- RS Stock No.:
- 807-300
- Mfr. Part No.:
- VS1208T
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Video Splitter & Switch | |
| Device Type | Splitter | |
| Video Connection Type | HDB 15 | |
| Number of Video Inputs | 1 | |
| Number of Video Outputs | 1 | |
| Number of Ports | 8 | |
| Maximum Resolution | 1920 x 1200 | |
| Audio Connection Type | Audio Jack | |
| Depth | 200mm | |
| Width | 75.1mm | |
| Weight | 640g | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Video Splitter & Switch | ||
Device Type Splitter | ||
Video Connection Type HDB 15 | ||
Number of Video Inputs 1 | ||
Number of Video Outputs 1 | ||
Number of Ports 8 | ||
Maximum Resolution 1920 x 1200 | ||
Audio Connection Type Audio Jack | ||
Depth 200mm | ||
Width 75.1mm | ||
Weight 640g | ||
Height 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten A/V Over Cat 5 Splitter enables seamless connectivity, distributing one audio/video source to up to eight displays over extended distances, making it Ideal for professional A/V setups.
Supports local display Plus up to eight remote displays
Utilises Cat 5e cable to extend displays to distances of 300 m
Equipped with built-in 8KV/15KV ESD protection
Boasts 225 MHz bandwidth support for optimal performance
Housed in a Durable metal casing for reliability
Compact design allows for convenient rack-mounting
Related links
- Aten 4 Port 1 Input 1 Output HDB 15 Splitter 1920 x 1200
- Aten 8 Port 1 Input 8 Output HDB 15 Splitter 2048 x 1536
- Aten 4 Port 1 Input 4 Output HDB 15 Splitter 1920 x 1440
- Aten 16 Port 1 Input 16 Output HDB 15 Splitter 1920x 1440
- Aten 8 Port 8 Input 1 Output HDB 15 Switch 2048 x 1536
- Aten 4 Port 2 Input 2 Output HDB 15 Switch 1920 x 1200
- Aten 2 Port 2 Input 1 Output HDB 15 Switch 1920 x 1440
- Aten 4 Port 1 Input 4 Output DVI Splitter 1920 x 1200 pixel
