Aten 8 Port 1 Input 8 Output HDMI Splitter 4096 x 2160

Subtotal (1 unit)*

$1,229.99

(exc. GST)

$1,352.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,229.99

*price indicative

RS Stock No.:
807-294
Mfr. Part No.:
VS0108HB
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Video Splitter & Switch

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Inputs

1

Number of Ports

8

Number of Video Outputs

8

Maximum Resolution

4096 x 2160

Audio Connection Type

Supports Dolby TrueHD

Width

157.8mm

Weight

2.18kg

Depth

437.2mm

Height

44mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Aten 8-Port True 4K HDMI Splitter, designed to effortlessly route one HDMI source to multiple display devices while maintaining superior video quality.

Supports video signals up to True 4K resolution at 60Hz (4:4:4)

Ensures seamless EDID communication between connected devices

Built-in RS-232 serial control port facilitates Advanced system control

Capable of transmitting signals up to 18 Gbps over standard HDMI connections

Offers excellent audio support, including Dolby True HD and DTS HD Master Audio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy