Aten 3 Port 2 Input 2 Output HDMI, VGA Switch 4K

Subtotal (1 unit)*

$2,242.65

(exc. GST)

$2,466.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,242.65

*price indicative

RS Stock No.:
807-290
Mfr. Part No.:
VP2020
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Video Splitter & Switch

Device Type

Switch

Video Connection Type

HDMI, VGA

Number of Ports

3

Number of Video Outputs

2

Number of Video Inputs

2

Maximum Resolution

4K

Audio Connection Type

Stereo Jack

Depth

170mm

Weight

472g

Height

28.3mm

Width

104mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Aten Wireless presentation switch designed for seamless connectivity and collaboration in meetings, enabling effective content sharing across HDMI and VGA displays with a full HD experience.

Enables Rapid access for up to 8 attendees via wireless or LAN connections

Supports Windows, macOS, and Android through the dedicated presentation switch app

Features auto layout projection for automatic switching of presentations

Equipped with Moderation Mode for managing attendee connections and AV content

Incorporates audio de-embedding for easy integration with audio systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy