Aten 3 Port HDMI, VGA, DisplayPort over Cat6 Extender 100 m, 4096 x 2160 pixel Maximum Resolution
- RS Stock No.:
- 285-4550
- Distrelec Article No.:
- 303-72-267
- Mfr. Part No.:
- VE3912T
- Brand:
- Aten
Subtotal (1 unit)*
$1,945.42
(exc. GST)
$2,139.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,945.42 |
*price indicative
- RS Stock No.:
- 285-4550
- Distrelec Article No.:
- 303-72-267
- Mfr. Part No.:
- VE3912T
- Brand:
- Aten
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
| Brand | Aten | |
| Video Connection Type | HDMI, VGA, DisplayPort | |
| Product Type | Video Extender | |
| Number of Video Ports | 3 | |
| Transmission Method | Cat6 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Extension Distance | 100m | |
| Sub Type | Extender | |
| Power Consumption | 8.77W | |
| Local Device Weight | 650g | |
| Remote Device Weight | 650g | |
| Data Speed Rate | 10.2Gbps | |
| Local Device Depth | 172.9mm | |
| Local Device Height | 30mm | |
| Local Device Width | 146.9mm | |
| Standards/Approvals | HDMI (3D, Deep Color, 4K), HDCP 2.2 Compatible | |
| Remote Device Depth | 166mm | |
| Remote Device Width | 124.9mm | |
| Remote Device Height | 29mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type HDMI, VGA, DisplayPort | ||
Product Type Video Extender | ||
Number of Video Ports 3 | ||
Transmission Method Cat6 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Extension Distance 100m | ||
Sub Type Extender | ||
Power Consumption 8.77W | ||
Local Device Weight 650g | ||
Remote Device Weight 650g | ||
Data Speed Rate 10.2Gbps | ||
Local Device Depth 172.9mm | ||
Local Device Height 30mm | ||
Local Device Width 146.9mm | ||
Standards/Approvals HDMI (3D, Deep Color, 4K), HDCP 2.2 Compatible | ||
Remote Device Depth 166mm | ||
Remote Device Width 124.9mm | ||
Remote Device Height 29mm | ||
- COO (Country of Origin):
- TW
The Aten HDBaseT transmitter that extends 4K DisplayPort, HDMI or VGA video signals up to 100 m. Featuring multiple video input formats and output resolutions up to 4K, it ensures a superior video quality for applications that require digital and analogue sources conversion and extension.
Perfect HDBaseT compatibility
Rack mountable
Superior video quality
Supports multiple source inputs
Related links
- Aten 2 Port HDMI 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat6 HDMI Extender 100 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat6 Extender 100 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat5 HDMI Extender 3 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port VGA HDMI over HDBaseT HDMI Extender 70 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat6 1 x HDMI Type A Female (Black) Extender 3 m, 4096 x 2160 pixel Maximum Resolution
- Aten 3 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat6 HDMI Type A Female (Black) Extender 5 m, 4096 x 2160 pixel Maximum Resolution