Aten 1 Port HDMI over Cat6 HDMI Type A Female (Black) Extender 5 m, 4096 x 2160 pixel Maximum Resolution

Subtotal (1 unit)*

$1,861.61

(exc. GST)

$2,047.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,861.61

*price indicative

RS Stock No.:
285-4546
Distrelec Article No.:
303-72-263
Mfr. Part No.:
VE1843
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Video Connection Type

HDMI

Product Type

Video Extender

Audio Connection Type

HDMI Type A Female (Black)

Number of Video Ports

1

Transmission Method

Cat6

Maximum Resolution

4096 x 2160 pixel

Extension Distance

5m

Sub Type

Extender

Local Device Weight

640g

Remote Device Weight

640g

Data Speed Rate

300Mbps

Local Device Depth

171.5mm

Local Device Height

30mm

Standards/Approvals

HDMI (3D, Deep Color, 4K / 60Hz), HDCP 2.3

Local Device Width

150.9mm

Remote Device Depth

171.5mm

Remote Device Height

30mm

Remote Device Width

150.9mm

COO (Country of Origin):
TW
The Aten Transceiver is a first video transceiver which integrates the functions of a transmitter and a receiver into one unit. This combination allows users to easily configure the unit to be a transmitter or receiver depending on their AV solution and to enjoy more flexible deployment and effective use with video matrix switches, video splitters, etc.

Supports HDMI local output

Superior video quality

Firmware upgradable

Plug and play

Rack mountable

Each
$163.81
Each
$1,334.19
Each
$1,628.95
Each
$1,291.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy