Aten 2 port HDMI to BNC Video Converter 1080 Maximum Resolution

Subtotal (1 unit)*

$853.57

(exc. GST)

$938.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$853.57

*price indicative

RS Stock No.:
285-4534
Distrelec Article No.:
300-18-045
Mfr. Part No.:
VC840
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Video Converter

Video Input

HDMI

Video Output

BNC

Number of Video Outputs

2

Maximum Resolution

1080

Standards/Approvals

RoHS

Sheath Colour

Black

COO (Country of Origin):
TW
The Aten HDMI to 3G SDI Converter provides a professional way to exchange high definition signals in real time. The SDI and HDMI signal conversion is 100 percent digital and guarantees no loss of quality for both the audio and video transmission.

Reclocking SDI signals

Locking power connector

Offers 2 low jitter SDI outputs

Selectable EDID settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy