NJM2575F1-TE1 Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23
- RS Stock No.:
- 740-5351
- Mfr. Part No.:
- NJM2575F1-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.69
(exc. GST)
$8.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.538 | $7.69 | - |
| 25 - 95 | $1.518 | $7.59 | 1% |
| 100 + | $1.49 | $7.45 | 3% |
*price indicative
- RS Stock No.:
- 740-5351
- Mfr. Part No.:
- NJM2575F1-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Video Amplifier IC | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | NJM2575 | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Video Amplifier IC | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series NJM2575 | ||
Length 2.9mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Video Amplifiers, NJR
Video Amplifiers & Buffers
Related links
- NJM2575F1-TE1 Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23
- Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23
- Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23-6-1
- NJM2561F1-TE1 Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23-6-1
- NJM2288F1-TE1 Nisshinbo Micro Devices RF Amplifier Power, 6-Pin 500 MHz SOT-23
- Nisshinbo Micro Devices 10 MHz, 5-Pin 15V SOT-23
- Nisshinbo Micro Devices 10 MHz, 5-Pin 14V SOT-23
- NJM2730F-TE1 Nisshinbo Micro Devices 1 MHz, 5-Pin 5V SOT-23
