NJM2288F1-TE1 Nisshinbo Micro Devices RF Amplifier Power, 6-Pin 500MHz SOT-23
- RS Stock No.:
- 740-5207
- Mfr. Part No.:
- NJM2288F1-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.84
(exc. GST)
$14.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 75 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.568 | $12.84 |
| 50 - 120 | $2.50 | $12.50 |
| 125 + | $2.412 | $12.06 |
*price indicative
- RS Stock No.:
- 740-5207
- Mfr. Part No.:
- NJM2288F1-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Amplifier Type | Power | |
| Product Type | RF Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Noise Figure | 9dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Series | NJM22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Power | ||
Product Type RF Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 2V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Noise Figure 9dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Series NJM22 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Radio Frequency (RF), New Japan Radio
Related links
- Nisshinbo Micro Devices RF Switch SP4T 22 dB Isolation 50Ω Output
- Nisshinbo Micro Devices RF Switch SP4T 20 dB Isolation 50Ω Output
- HMC921LP4E Analog Devices 19 dB 2.8 GHz, 24-Pin SMT
- MAX2611EUS+T Maxim Integrated RF Amplifier Low Noise 18.3 dB, 4-Pin 500 MHz SOT-143
- Maxim Integrated RF Amplifier Low Noise 18.3 dB, 4-Pin 500 MHz SOT-143
- Nisshinbo Micro Devices 12 MHz, 8-Pin 10V DMP8
- Nisshinbo Micro Devices 1.5 MHz, 5-Pin 36V TO-252
- Nisshinbo Micro Devices 3 MHz, 8-Pin DMP
