NJM2561F1-TE1 Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23-6-1
- RS Stock No.:
- 244-8567
- Mfr. Part No.:
- NJM2561F1-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.26
(exc. GST)
$10.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 565 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $1.852 | $9.26 |
| 10 - 95 | $1.808 | $9.04 |
| 100 - 245 | $1.764 | $8.82 |
| 250 - 495 | $1.724 | $8.62 |
| 500 + | $1.682 | $8.41 |
*price indicative
- RS Stock No.:
- 244-8567
- Mfr. Part No.:
- NJM2561F1-TE1
- Brand:
- Nisshinbo Micro Devices
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
| Brand | Nisshinbo Micro Devices | |
| Product Type | Video Amplifier IC | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | SOT-23-6-1 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | NJM2561 | |
| Supply Current | 12mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Video Amplifier IC | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type SOT-23-6-1 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series NJM2561 | ||
Supply Current 12mA | ||
Automotive Standard No | ||
The New Japan Radio NJM2561 series is a low voltage video Amplifier contained LPF circuit. It is suitable for low power design on downsizing of Car camera and CCTV.
Operating temperature range is -40°C to 105°C
Bipolar Technology
Power save circuit
Related links
- Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23-6-1
- NJM2575F1-TE1 Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23
- Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23
- NJM2288F1-TE1 Nisshinbo Micro Devices RF Amplifier Power, 6-Pin 500 MHz SOT-23
- AD830ANZ Analog Devices 85MHz, 8-Pin PDIP
- AD8336ACPZ-WP Analog Devices 2-Channel Video Amplifier IC 16-Pin LFCSP
- AD8011ANZ Analog Devices 1-Channel Video Amplifier IC 8-Pin PDIP
- Nisshinbo Micro Devices 10 MHz, 5-Pin 15V SOT-23