Ega-Master Swivel Vice 5 in x 150 mm, 12 kg

Subtotal (1 unit)*

$633.07

(exc. GST)

$696.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$633.07

*price indicative

RS Stock No.:
593-897
Mfr. Part No.:
57625
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Vice

Sub Type

Swivel Vice

Jaw Width

5in

Jaw Opening

150mm

Mount Type

Bolt Mount

Weight

12kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Parallel Bench Vice features knurled, interchangeable jaws for a better grip. It is heat treated for increased strength and ensures perfect alignment along the longitudinal axis, transversal, and in height. It also includes pipe jaws for added versatility.

Practice and wide area sweet spot

Different lubrication points for perfect maintenance

Swivel lever that allows a smooth shift

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy