Ega-Master Sledge Hammer, 4.5 kg

Subtotal (1 unit)*

$856.11

(exc. GST)

$941.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$856.11

*price indicative

RS Stock No.:
594-062
Mfr. Part No.:
35769
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Hammer Type

Sledge Hammer

Product Type

Sledge Hammer

Non-Sparking

Yes

Head Weight

4.5kg

Overall Length

840mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Sledge Hammers have been designed for striking operations in potentially explosive environments such as the shipbuilding industry and the maintenance of industrial and petrochemical plants. Made from non-sparking materials, they reduce the risk of ignition when used in hazardous areas. These hammers are ideal for heavy-duty tasks where safety and durability are critical. Their robust construction ensures effective performance while maintaining compliance with safety standards in explosive atmospheres.

Ideal solution for striking operations in potentially explosive environments

Safety pin or conical go-through handle for perfect fixation handle-head to avoid the head coming off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy