- RS Stock No.:
- 834-8218
- Mfr. Part No.:
- 9-255-ESD
- Brand:
- Bernstein AG
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$84.97
(exc. GST)
$93.47
(inc. GST)
Units | Per unit |
1 + | $84.97 |
- RS Stock No.:
- 834-8218
- Mfr. Part No.:
- 9-255-ESD
- Brand:
- Bernstein AG
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
SPANNFIX ESD Circuit Board Holder System
Professional high quality ESD circuit board holder for use with Bernstein ESD vices and mounted bases (RS 834-8209, 7252693). For use in conjunction with the Bernstein angular adaptor (834-8218) and the Bernstein ESD clamping lid (834-8230) for a full PCB holding system solution.
Circuit Board Holder
Black powder coated Aluminium casting
Adjustable clamping capacity from 25mm to 270mm
Built in resilience in the clamping arms for secure holding
Adjustable clamping capacity from 25mm to 270mm
Built in resilience in the clamping arms for secure holding
Circuit Board Clamping Lid
Black powder coated Aluminium casting
20mm thick ESD foam cover
Protects circuit board when not in use
Will not damage components
Different size components are pressed in a way which means that soldering can be carried out once the board is turned
20mm thick ESD foam cover
Protects circuit board when not in use
Will not damage components
Different size components are pressed in a way which means that soldering can be carried out once the board is turned
Angular Adaptor
Black powder coated Aluminium casting
Allows the circuit board to be rotated in a larger turning circle for intricate working
Allows the circuit board to be rotated in a larger turning circle for intricate working
Specifications
Attribute | Value |
---|---|
Type | Angular Adapter |
For Use With | SPANNFIX Vices |