Bernstein AG 130 mm, Stainless Steel, Wafer, ESD Tweezers
- RS Stock No.:
- 834-8057
- Mfr. Part No.:
- 5-411-13
- Brand:
- Bernstein AG
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$53.03
(exc. GST)
$58.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $53.03 |
- RS Stock No.:
- 834-8057
- Mfr. Part No.:
- 5-411-13
- Brand:
- Bernstein AG
Related links
- Bernstein AG 130 mm, Stainless Steel, Wafer, ESD Tweezers
- Bernstein AG 130 mm, Stainless Steel, Wafer, Tweezers
- Bernstein AG 130 mm, Stainless Steel, Tapered, Tweezers
- ideal-tek 130 mm, Stainless Steel, Wafer, ESD Tweezers
- Bernstein AG 120 mm, Stainless Steel, Pointed, ESD Tweezers
- Bernstein AG 120 mm, Stainless Steel, ESD Tweezers
- Bernstein AG 110 mm, Stainless Steel, Pointed, ESD Tweezers
- Bernstein AG 120 mm, Stainless Steel, Sickle; Pointed, ESD Tweezers