Rittal RAL 7035 Steel Isolator Door Cover
- RS Stock No.:
- 187-6679
- Mfr. Part No.:
- 8951000
- Brand:
- Rittal
Subtotal (1 unit)*
$1,811.57
(exc. GST)
$1,992.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,811.57 |
*price indicative
- RS Stock No.:
- 187-6679
- Mfr. Part No.:
- 8951000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | RAL 7035 | |
| Material | Steel | |
| Sub Type | Isolator Door Cover | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour RAL 7035 | ||
Material Steel | ||
Sub Type Isolator Door Cover | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Including main door latch for safety locking of enclosures and bayed enclosure suites. Tested in conjunction with actuator lever for master switch.
May be mounted optionally on the left or right of the enclosure. With this cover, all single-door bayed enclosures may be configured as isolator door enclosures. The complete installation surface of the enclosure is retained.
In conjunction with the mounting plate infill, the mounting surface of the main enclosure can be enlarged by up to 14%.
Two cut-outs for actuator levers on the front, for internal mounting at varying heights
Related links
- Rittal RAL 7035 Sheet Steel Isolator Door Cover
- Rittal Sheet Steel Isolator Door Cover
- Rittal RAL 7035 Sheet Steel Lockable & Adjacent Door
- Rittal RAL 7035 Sheet Steel 800mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 800mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 1200mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 400mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 900mm
