Schneider Electric White Vent Grille, 55.8 Dia. x 12.8mm
- RS Stock No.:
- 177-8980
- Mfr. Part No.:
- NSYCAG45LP
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$41.67
(exc. GST)
$45.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $41.67 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
$72.49
(exc. GST)
$79.74
(inc. GST)
- RS Stock No.:
- 177-8980
- Mfr. Part No.:
- NSYCAG45LP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Dimensions | 55.8 Dia. x 12.8mm | |
| Flange Width | 45.5mm | |
| Colour | White | |
| Height | 12.8mm | |
| Width | 55.8 Dia.mm | |
| Series | ClimaSys CA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Dimensions 55.8 Dia. x 12.8mm | ||
Flange Width 45.5mm | ||
Colour White | ||
Height 12.8mm | ||
Width 55.8 Dia.mm | ||
Series ClimaSys CA | ||
- COO (Country of Origin):
- FR
Airing grille cut-out diameter 45.5mm
Related links
- Schneider Electric White Polyamide 6 Vent Grille 12.8 mm 12.8 mm
- Schneider Electric White Steel Vent Grille, 340 mm
- Schneider Electric White Steel Vent Grille 340 mm 90 mm
- Xpelair White Plastic Vent Grille
- Vent-Axia White Powder Coated Steel Vent Grille 300mm, 15 mm
- Schneider Electric Steel Vent Grille
- Schneider Electric Black ABS Vent Grille
- Schneider Electric Grey Steel Vent Grille
