TE Connectivity Black ABS Vent Grille 140 mm, 140mm

Subtotal (1 unit)*

$77.69

(exc. GST)

$85.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.69

*price indicative

RS Stock No.:
340-725
Mfr. Part No.:
2489073-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Vent Grille

Flange Width

140mm

Material

ABS

Colour

Black

Width

140mm

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold

Height

140mm

COO (Country of Origin):
GB
The TE Connectivity Electronic Interference Fan Vent is designed to provide EMI shielding while allowing airflow in electronic enclosures. This component is particularly useful in applications where maintaining electromagnetic compatibility is essential.

140mm diameter

ABS Frame

Nickel Copper Fabric over Foam

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy