TE Connectivity Black ABS Vent Grille 70 mm, 70mm
- RS Stock No.:
- 340-728
- Mfr. Part No.:
- 2489075-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$60.98
(exc. GST)
$67.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 26 November 2026
- Plus 50 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.98 |
*price indicative
- RS Stock No.:
- 340-728
- Mfr. Part No.:
- 2489075-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Vent Grille | |
| Flange Width | 70mm | |
| Material | ABS | |
| Colour | Black | |
| Width | 70mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Vent Grille | ||
Flange Width 70mm | ||
Material ABS | ||
Colour Black | ||
Width 70mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | ||
Height 70mm | ||
- COO (Country of Origin):
- GB
The TE Connectivity Electronic Interference Fan Vent is designed to provide EMI shielding while allowing airflow in electronic enclosures. This component is particularly useful in applications where maintaining electromagnetic compatibility is essential.
70mm diameter
ABS Frame
Nickel Copper Fabric over Foam
RoHS compliant
Related links
- TE Connectivity Black ABS Vent Grille 200 mm, 200mm
- TE Connectivity Black ABS Vent Grille 140 mm, 140mm
- Schneider Electric Black ABS Vent Grille
- Schneider Electric Black ABS Vent Grille, 124 mm
- Schneider Electric Grey ABS Vent Grille, 36 mm
- SPREADFAST Heatsink 2.4°C/W, 4.3 °C/W 12 mm 70 mm 70mm
- Sunon ME Series Axial Fan 27 cfm 130 mA Max 70 mm 70mm 15 mm
- Sunon PF Series Axial Fan 73 m³/h 285 mA Max 70 mm 70mm 20 mm
