Teng Tools Plug Plug Drain Plug
- RS Stock No.:
- 809-134
- Mfr. Part No.:
- DP0812
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$35.37
(exc. GST)
$38.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.37 |
*price indicative
- RS Stock No.:
- 809-134
- Mfr. Part No.:
- DP0812
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Kit Type | Plug | |
| Product Type | Plug | |
| Kit Contents | Drain Plug | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Kit Type Plug | ||
Product Type Plug | ||
Kit Contents Drain Plug | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools drain plug tool is designed for efficient maintenance tasks. It features a double-ended design, providing two essential tools in one for accessibility in a range of applications.
11mm square and 12mm hex configuration for versatile use
Designed specifically for drain plugs on engines and gearboxes
Compatible with a T bar or a 21mm socket or wrench for ease of use
Constructed for durability, ensuring reliability across various measures
