Elesa-Clayton Hydraulic Drain Plug 59972, Oil Drain, 9mm
- RS Stock No.:
- 914-9511
- Mfr. Part No.:
- 59972
- Brand:
- Elesa
Subtotal (1 unit)**
$1.58
(exc. GST)
$1.74
(inc. GST)
42 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $1.58 |
**price indicative
- RS Stock No.:
- 914-9511
- Mfr. Part No.:
- 59972
- Brand:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Connector A - Thread Size | 1/8in | |
Hydraulic Fitting Type | Hydraulic Filling & Drain Plug | |
Material | Polyamide Based Technopolymer | |
Finish | Matte | |
Connector A - Thread Standard | G | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand Elesa | ||
Connector A - Thread Size 1/8in | ||
Hydraulic Fitting Type Hydraulic Filling & Drain Plug | ||
Material Polyamide Based Technopolymer | ||
Finish Matte | ||
Connector A - Thread Standard G | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +100°C | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle