Littelfuse, ZA Metal Oxide Varistor 2.375 nF 2.5 A, Clamping 1.24 kV, Varistor 22 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 800-7046
- Mfr. Part No.:
- V22ZA1P
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$7.43
(exc. GST)
$8.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8,925 unit(s) shipping from 29 October 2026
- Plus 375 unit(s) shipping from 05 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 350 | $0.297 | $7.43 |
| 375 - 725 | $0.29 | $7.25 |
| 750 + | $0.285 | $7.13 |
*price indicative
- RS Stock No.:
- 800-7046
- Mfr. Part No.:
- V22ZA1P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 22 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 1.24kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 2.5A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | ZA | |
| Diameter | 9mm | |
| Maximum AC Voltage | 14V ac | |
| Maximum Surge Current | 250A | |
| Maximum DC Voltage | 18V dc | |
| Capacitance | 2.375nF | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Length | 32mm | |
| Depth | 5mm | |
| Termination Style | Radial | |
| Standards/Approvals | VDE, CECC, Halogen-Free, RoHS, CSA, UL 1449 | |
| Thickness | 5mm | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Energy Rating | 52J | |
| Lead Pitch | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 22 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 1.24kV | ||
Packaging Tape & Reel | ||
Clamping Current 2.5A | ||
Material Metal | ||
Mount Type Radial | ||
Series ZA | ||
Diameter 9mm | ||
Maximum AC Voltage 14V ac | ||
Maximum Surge Current 250A | ||
Maximum DC Voltage 18V dc | ||
Capacitance 2.375nF | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Length 32mm | ||
Depth 5mm | ||
Termination Style Radial | ||
Standards/Approvals VDE, CECC, Halogen-Free, RoHS, CSA, UL 1449 | ||
Thickness 5mm | ||
Package/Case Radial Leaded Ceramic Disc | ||
Energy Rating 52J | ||
Lead Pitch 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
