- RS Stock No.:
- 785-8944
- Mfr. Part No.:
- ERZE14A201
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 785-8944
- Mfr. Part No.:
- ERZE14A201
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Metal Oxide Varistors ZNR Series E14
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 200V |
Maximum AC Voltage Rating | 130V |
Maximum DC Voltage Rating | 170V |
Clamping Voltage | 340V |
Clamping Current | 100A |
Energy | 140J |
Material | ZNR |
Series | V |
Diameter | 16.5mm |
Maximum Surge Current | 10000A |
Capacitance | 1.3nF |
Length | 40mm |
Thickness | 5.2mm |
Dimensions | 16.5 x 5.2mm |
Lead Pitch | 10mm |
Related links
- Panasonic, E-S1 Surge Absorber 1.3nF 100A, Clamping 340V, Varistor 200V
- Panasonic, V Surge Absorber 1.3nF 100A, Clamping 455V, Varistor 270V
- Panasonic, V Surge Absorber 630pF 10A, Clamping 340V, Varistor 200V
- Panasonic, V Surge Absorber 770pF 50A, Clamping 340V, Varistor 200V
- Panasonic, V Surge Absorber 430pF 25A, Clamping 340V, Varistor 200V
- Panasonic, V Surge Absorber 200pF 10A, Clamping 340V, Varistor 200V
- Panasonic, V Surge Absorber 360pF 25A, Clamping 340V, Varistor 200V
- Panasonic, ZNR Surge Absorber 1.7nF 100A, Clamping 340V, Varistor 200V