Panasonic, V Surge Absorber 200 pF 10 A, Clamping 340 V, Varistor 200 V

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$215.00

(exc. GST)

$236.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 07 June 2027
  • Plus 1,000 unit(s) shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.215$215.00-
2000 - 2000$0.211$211.001%
3000 - 5000$0.207$207.003%
6000 - 8000$0.202$202.006%
9000 +$0.197$197.008%

*price indicative

RS Stock No.:
106-9873
Mfr. Part No.:
ERZV07D201
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

200 V

Product Type

Surge Absorber

Clamping Voltage VC

340V

Clamping Current

10A

Series

V

Diameter

8.5mm

Maximum AC Voltage

130V ac

Maximum Surge Current

1.75kA

Maximum DC Voltage

170V dc

Capacitance

200pF

Pin Count

2

Minimum Operating Temperature

-40°C

Length

31.5mm

Maximum Operating Temperature

125°C

Depth

4.4mm

Standards/Approvals

CSA, VDE, UL

Termination Style

Crimped Lead

Thickness

4.4mm

Energy Rating

14.3J

Lead Pitch

5mm

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy