Panasonic, V Surge Absorber 630pF 10A, Clamping 340V, Varistor 200V
- RS Stock No.:
- 785-8821
- Mfr. Part No.:
- ERZE10A201
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-8821
- Mfr. Part No.:
- ERZE10A201
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 200V | |
| Maximum AC Voltage Rating | 130V | |
| Maximum DC Voltage Rating | 170V | |
| Clamping Voltage | 340V | |
| Clamping Current | 10A | |
| Energy | 47J | |
| Material | ZNR | |
| Series | V | |
| Diameter | 11.5mm | |
| Maximum Surge Current | 4500A | |
| Capacitance | 630pF | |
| Length | 35mm | |
| Thickness | 5.3mm | |
| Dimensions | 11.5 (Dia.) x 5.3mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 200V | ||
Maximum AC Voltage Rating 130V | ||
Maximum DC Voltage Rating 170V | ||
Clamping Voltage 340V | ||
Clamping Current 10A | ||
Energy 47J | ||
Material ZNR | ||
Series V | ||
Diameter 11.5mm | ||
Maximum Surge Current 4500A | ||
Capacitance 630pF | ||
Length 35mm | ||
Thickness 5.3mm | ||
Dimensions 11.5 (Dia.) x 5.3mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- ID
Related links
- Panasonic Clamping 340V, Varistor 200V
- Panasonic Clamping 200V, Varistor 120V
- Panasonic Clamping 595 V, Varistor 360 V
- Panasonic Clamping 93 V, Varistor 47 V
- Panasonic Clamping 104V, Varistor 47V
- Panasonic Clamping 40 V, Varistor 150 V
- Panasonic Clamping 355 V, Varistor 200 V
- Panasonic Clamping 395V, Varistor 270V
