Panasonic, V Surge Absorber 1.3 nF 100 A, Clamping 1.815 kV, Varistor 270 V

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $156.00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$1,543.00

(exc. GST)

$1,697.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$1.543$1,543.00-
2000 - 2000$1.465$1,465.00$156.00
3000 +$1.408$1,408.00$405.00

*price indicative

RS Stock No.:
106-9928
Mfr. Part No.:
ERZV20D271
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

270 V

Product Type

Surge Absorber

Clamping Voltage VC

1.815kV

Packaging

Radial Taping

Clamping Current

100A

Series

V

Maximum AC Voltage

11V ac

Diameter

21.5mm

Maximum DC Voltage

14V dc

Maximum Surge Current

10kA

Capacitance

1.3nF

Length

44.5mm

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

5.6mm

Thickness

5.6mm

Standards/Approvals

GB, IEC60950-1 Annex.Q, CQCGB, -2-2, T10194, GB4943.1, -2, GB8898, UL1449, T10193, VDE IEC61051-1, CSA C22.2 No.1

Termination Style

Crimped Lead

Automotive Standard

No

Energy Rating

25J

Lead Pitch

10mm

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy