TDK, CT/B Multilayer Varistor 1 A, Clamping 65 V

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$38.60

(exc. GST)

$42.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,600 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400$0.386$38.60
500 - 900$0.377$37.70
1000 +$0.371$37.10

*price indicative

Packaging Options:
RS Stock No.:
775-2770
Mfr. Part No.:
B72520E0250K062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Varistor

Clamping Voltage VC

65V

Clamping Current

1A

Mount Type

Surface

Series

CT/B

Maximum AC Voltage

25V ac

Maximum DC Voltage

31V dc

Maximum Surge Current

200A

Length

3.2mm

Maximum Operating Temperature

150°C

Height

1.7mm

Depth

1.6mm

Standards/Approvals

RoHS

Automotive Standard

No

Energy Rating

1J

COO (Country of Origin):
HR

CT Series


Surface mount chip varistor

Nickel barrier termination

Related links