Panasonic, EZJP Varistor
- RS Stock No.:
- 764-0775
- Mfr. Part No.:
- EZJP0V6R8GA
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 764-0775
- Mfr. Part No.:
- EZJP0V6R8GA
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Varistor | |
| Material | Metal | |
| Series | EZJP | |
| Maximum Surge Current | 1A | |
| Maximum DC Voltage | 3.7V dc | |
| Length | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 500μm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Varistor | ||
Material Metal | ||
Series EZJP | ||
Maximum Surge Current 1A | ||
Maximum DC Voltage 3.7V dc | ||
Length 1mm | ||
Maximum Operating Temperature 85°C | ||
Depth 500μm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
SMT Transient Suppressors - EZJP Series
Panasonic EZJP varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.
Ultra low capacitance
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Adopting a multilayer structure ensures that a wide range of products is available to meet various needs
Applications
These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.
Standards
IEC61000-4-2, Level 4
