Wurth Elektronik, WE-VD Varistor, Disk
- RS Stock No.:
- 762-2111
- Distrelec Article No.:
- 301-83-144
- Mfr. Part No.:
- 820999
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
$267.36
(exc. GST)
$294.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.36 |
*price indicative
- RS Stock No.:
- 762-2111
- Distrelec Article No.:
- 301-83-144
- Mfr. Part No.:
- 820999
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Series | WE-VD | |
| Diameter | 20mm | |
| Maximum AC Voltage | 680V ac | |
| Maximum DC Voltage | 895V dc | |
| Maximum Surge Current | 10000A | |
| Standards/Approvals | IEC60950 Annex Q, UL1449 3rd, UL 1414, VDE, CSA | |
| Package/Case | Disk | |
| Automotive Standard | No | |
| Energy Rating | 620J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Series WE-VD | ||
Diameter 20mm | ||
Maximum AC Voltage 680V ac | ||
Maximum DC Voltage 895V dc | ||
Maximum Surge Current 10000A | ||
Standards/Approvals IEC60950 Annex Q, UL1449 3rd, UL 1414, VDE, CSA | ||
Package/Case Disk | ||
Automotive Standard No | ||
Energy Rating 620J | ||
Disk Varistors Through Hole Design Kit (25-460Vrms)
The Wurth Elektronik WE-VD Design Kit contains a full family of Through hole Disk Varistors for AC/DC and DC/DC applications. For AC/DC power supplies the assortment contains the right parts for 110V up to 400V power supplies. In addition the kit contains Varistors for 12-48Vdc applications. The WE-VD family is available from 5mm up to the largest size of 20mm.
Low clamping voltage
No slip current
Excellent absorption at surge impulses
Response time < 25 ns
Operating temperature:
–40 °C to +85 °C for types up to 95 VRMS
–40 °C to +125 °C for types from 115 VRMS
UL1449 3rd Edition, CSA and VDE approved
UL1449 File VZCA2.E332875
UL1414 File FOWX2.E345659
CSA: File 224856
VDE: File 40016986 and 40016998
IEC: 60950-1: 2005 Annex Q from Ø 10mm
Transient Voltage Suppressors
Related links
- Wurth Elektronik Clamping 1240 V Disk
- Wurth Elektronik Clamping 775 V Disk
- Wurth Elektronik Clamping 43 V, Varistor 22 V
- Wurth Elektronik Clamping 340 V, Varistor 200 V
- Wurth Elektronik Clamping 710 V, Varistor 430 V
- Wurth Elektronik Clamping 43 V, Varistor 22 V
- Wurth Elektronik Clamping 77 V, Varistor 39 V
- Wurth Elektronik Clamping 77 V, Varistor 39 V
