Littelfuse, ZA Metal Oxide Varistor 4840 pF 10 A, Clamping 1.24 kV, Varistor 56 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 760-7052
- Mfr. Part No.:
- V56ZA8P
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.05
(exc. GST)
$4.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 335 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 170 | $0.81 | $4.05 |
| 175 - 345 | $0.798 | $3.99 |
| 350 + | $0.782 | $3.91 |
*price indicative
- RS Stock No.:
- 760-7052
- Mfr. Part No.:
- V56ZA8P
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 56 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 1.24kV | |
| Clamping Current | 10A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | ZA | |
| Diameter | 17mm | |
| Maximum Surge Current | 1kA | |
| Capacitance | 4840pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 36mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, CSA, UL 1449 | |
| Depth | 5mm | |
| Thickness | 5mm | |
| Termination Style | Radial | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Energy Rating | 160J | |
| Lead Pitch | 8.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 56 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 1.24kV | ||
Clamping Current 10A | ||
Material Metal | ||
Mount Type Radial | ||
Series ZA | ||
Diameter 17mm | ||
Maximum Surge Current 1kA | ||
Capacitance 4840pF | ||
Minimum Operating Temperature -55°C | ||
Length 36mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, CSA, UL 1449 | ||
Depth 5mm | ||
Thickness 5mm | ||
Termination Style Radial | ||
Package/Case Radial Leaded Ceramic Disc | ||
Energy Rating 160J | ||
Lead Pitch 8.5mm | ||
Automotive Standard No | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
