Littelfuse, ZA Metal Oxide Varistor 75 pF 5 A, Clamping 775 V, Varistor 430 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 760-7024
- Mfr. Part No.:
- V430ZA05P
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$9.15
(exc. GST)
$10.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 950 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 05 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 350 | $0.366 | $9.15 |
| 375 - 725 | $0.362 | $9.05 |
| 750 + | $0.352 | $8.80 |
*price indicative
- RS Stock No.:
- 760-7024
- Mfr. Part No.:
- V430ZA05P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 430 V | |
| Clamping Voltage VC | 775V | |
| Packaging | Tape & Reel | |
| Clamping Current | 5A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | ZA | |
| Diameter | 7mm | |
| Maximum AC Voltage | 275V ac | |
| Maximum DC Voltage | 369V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 75pF | |
| Length | 29mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5.6mm | |
| Termination Style | Radial | |
| Depth | 5mm | |
| Standards/Approvals | VDE, CSA, CECC, UL | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Energy Rating | 160J | |
| Automotive Standard | No | |
| Lead Pitch | 6mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 430 V | ||
Clamping Voltage VC 775V | ||
Packaging Tape & Reel | ||
Clamping Current 5A | ||
Material Metal | ||
Mount Type Radial | ||
Series ZA | ||
Diameter 7mm | ||
Maximum AC Voltage 275V ac | ||
Maximum DC Voltage 369V dc | ||
Maximum Surge Current 400A | ||
Capacitance 75pF | ||
Length 29mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 5.6mm | ||
Termination Style Radial | ||
Depth 5mm | ||
Standards/Approvals VDE, CSA, CECC, UL | ||
Package/Case Radial Leaded Ceramic Disc | ||
Energy Rating 160J | ||
Automotive Standard No | ||
Lead Pitch 6mm | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 775 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
