Littelfuse, ZA Metal Oxide Varistor 18.87 nF 100 A, Clamping 1.24 kV, Varistor 18 V, Disc
- RS Stock No.:
- 760-6905
- Mfr. Part No.:
- V18ZA3P
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$4.25
(exc. GST)
$4.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 510 unit(s) ready to ship from another location
- Plus 890 unit(s) shipping from 05 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 170 | $0.85 | $4.25 |
| 175 - 345 | $0.844 | $4.22 |
| 350 + | $0.828 | $4.14 |
*price indicative
- RS Stock No.:
- 760-6905
- Mfr. Part No.:
- V18ZA3P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 18 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 1.24kV | |
| Clamping Current | 100A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | ZA | |
| Maximum AC Voltage | 10V ac | |
| Diameter | 14mm | |
| Maximum Surge Current | 1kA | |
| Maximum DC Voltage | 14V dc | |
| Capacitance | 18.87nF | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Length | 36mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5mm | |
| Thickness | 5mm | |
| Standards/Approvals | UL1449, CECC, CSA, VDE | |
| Package/Case | Disc | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Energy Rating | 160J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 18 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 1.24kV | ||
Clamping Current 100A | ||
Mount Type Radial | ||
Material Metal | ||
Series ZA | ||
Maximum AC Voltage 10V ac | ||
Diameter 14mm | ||
Maximum Surge Current 1kA | ||
Maximum DC Voltage 14V dc | ||
Capacitance 18.87nF | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Length 36mm | ||
Maximum Operating Temperature 85°C | ||
Depth 5mm | ||
Thickness 5mm | ||
Standards/Approvals UL1449, CECC, CSA, VDE | ||
Package/Case Disc | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Energy Rating 160J | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1240 V Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Disc
- Littelfuse Clamping 1240 V Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
