Littelfuse, ZA Metal Oxide Varistor 12 nF 20 A, Clamping 1.24 kV, Varistor 6 → 825 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 170-9977
- Mfr. Part No.:
- V36ZA80P
- Brand:
- Littelfuse
This image is representative of the product range
Add 1000 more to save $17.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$330.00
(exc. GST)
$365.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.66 | $330.00 | - |
| 1000 - 1500 | $0.643 | $321.50 | $17.00 |
| 2000 + | $0.633 | $316.50 | $54.00 |
*price indicative
- RS Stock No.:
- 170-9977
- Mfr. Part No.:
- V36ZA80P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 6 → 825 V | |
| Clamping Voltage VC | 1.24kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 20A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | ZA | |
| Diameter | 23mm | |
| Maximum AC Voltage | 23V ac | |
| Maximum Surge Current | 2kA | |
| Maximum DC Voltage | 31V dc | |
| Capacitance | 12nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 46.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, Halogen-Free, UL, RoHS | |
| Termination Style | Tin Coated Copper Wire | |
| Depth | 5mm | |
| Thickness | 5mm | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Automotive Standard | No | |
| Lead Pitch | 8.5mm | |
| Energy Rating | 160J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 6 → 825 V | ||
Clamping Voltage VC 1.24kV | ||
Packaging Tape & Reel | ||
Clamping Current 20A | ||
Material Metal | ||
Mount Type Radial | ||
Series ZA | ||
Diameter 23mm | ||
Maximum AC Voltage 23V ac | ||
Maximum Surge Current 2kA | ||
Maximum DC Voltage 31V dc | ||
Capacitance 12nF | ||
Minimum Operating Temperature -55°C | ||
Length 46.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, Halogen-Free, UL, RoHS | ||
Termination Style Tin Coated Copper Wire | ||
Depth 5mm | ||
Thickness 5mm | ||
Package/Case Radial Leaded Ceramic Disc | ||
Automotive Standard No | ||
Lead Pitch 8.5mm | ||
Energy Rating 160J | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
