Panasonic, V Surge Absorber 430 pF 25 A, Clamping 40 V, Varistor 200 V
- RS Stock No.:
- 106-9889
- Mfr. Part No.:
- ERZV10D201
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-9889
- Mfr. Part No.:
- ERZV10D201
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 200 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 25A | |
| Series | V | |
| Diameter | 11.5mm | |
| Maximum AC Voltage | 11V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 3.5kA | |
| Capacitance | 430pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 34.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 4.8mm | |
| Termination Style | Crimped Lead | |
| Thickness | 4.8mm | |
| Standards/Approvals | GB4943.1, CQCGB, GB8898, VDE IEC61051-1, UL1449, -2-2, -2, GB, T10194, T10193, IEC60950-1 Annex.Q, CSA C22.2 No.1 | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 200 V | ||
Packaging Bulk | ||
Clamping Voltage VC 40V | ||
Clamping Current 25A | ||
Series V | ||
Diameter 11.5mm | ||
Maximum AC Voltage 11V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 3.5kA | ||
Capacitance 430pF | ||
Minimum Operating Temperature -40°C | ||
Length 34.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Depth 4.8mm | ||
Termination Style Crimped Lead | ||
Thickness 4.8mm | ||
Standards/Approvals GB4943.1, CQCGB, GB8898, VDE IEC61051-1, UL1449, -2-2, -2, GB, T10194, T10193, IEC60950-1 Annex.Q, CSA C22.2 No.1 | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Clamping 40 V, Varistor 200 V
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Clamping 355 V, Varistor 200 V
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Varistor 360 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 340 V, Varistor 200 V
