Panasonic, ZNR Surge Absorber 1.2nF 2.5A, Clamping 135V, Varistor 68V
- RS Stock No.:
- 720-9803
- Mfr. Part No.:
- ERZV07D680
- Brand:
- Panasonic
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 720-9803
- Mfr. Part No.:
- ERZV07D680
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 68V | |
| Maximum AC Voltage Rating | 40V | |
| Maximum DC Voltage Rating | 65V | |
| Clamping Voltage | 135V | |
| Clamping Current | 2.5A | |
| Energy | 4.1J | |
| Series | ZNR | |
| Diameter | 8.5mm | |
| Maximum Surge Current | 500A | |
| Capacitance | 1.2nF | |
| Thickness | 5.2mm | |
| Dimensions | 8.5 (Dia.) x 5.2mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 68V | ||
Maximum AC Voltage Rating 40V | ||
Maximum DC Voltage Rating 65V | ||
Clamping Voltage 135V | ||
Clamping Current 2.5A | ||
Energy 4.1J | ||
Series ZNR | ||
Diameter 8.5mm | ||
Maximum Surge Current 500A | ||
Capacitance 1.2nF | ||
Thickness 5.2mm | ||
Dimensions 8.5 (Dia.) x 5.2mm | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic Clamping 200V, Varistor 120V
- Panasonic Clamping 104V, Varistor 47V
- Panasonic Clamping 200V, Varistor 120V
- Panasonic Clamping 340V, Varistor 200V
- Panasonic Clamping 395V, Varistor 270V
- Panasonic Clamping 340V, Varistor 200V
- Panasonic Clamping 93 V, Varistor 47 V
- Panasonic Clamping 135 V, Varistor 68 V
