Panasonic, V Surge Absorber 1.5 nF 2.5 A, Clamping 1.355 kV, Varistor 56 V
- RS Stock No.:
- 106-9871
- Mfr. Part No.:
- ERZV07D560
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$223.00
(exc. GST)
$245.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 July 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.223 | $223.00 |
| 2000 - 2000 | $0.222 | $222.00 |
| 3000 - 5000 | $0.219 | $219.00 |
| 6000 - 8000 | $0.217 | $217.00 |
| 9000 + | $0.214 | $214.00 |
*price indicative
- RS Stock No.:
- 106-9871
- Mfr. Part No.:
- ERZV07D560
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 56 V | |
| Clamping Voltage VC | 1.355kV | |
| Clamping Current | 2.5A | |
| Series | V | |
| Diameter | 8.5mm | |
| Maximum AC Voltage | 385V ac | |
| Maximum DC Voltage | 505V dc | |
| Maximum Surge Current | 500A | |
| Capacitance | 1.5nF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 31.5mm | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Crimped Lead | |
| Standards/Approvals | -2-2, IEC60950-1 Annex.Q, GB, VDE IEC61051-1, CSA C22.2 No.1, CQCGB, T10194, GB4943.1, T10193, -2, GB8898, UL1449 | |
| Thickness | 5mm | |
| Depth | 5mm | |
| Lead Pitch | 5mm | |
| Energy Rating | 25J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 56 V | ||
Clamping Voltage VC 1.355kV | ||
Clamping Current 2.5A | ||
Series V | ||
Diameter 8.5mm | ||
Maximum AC Voltage 385V ac | ||
Maximum DC Voltage 505V dc | ||
Maximum Surge Current 500A | ||
Capacitance 1.5nF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 31.5mm | ||
Maximum Operating Temperature 85°C | ||
Termination Style Crimped Lead | ||
Standards/Approvals -2-2, IEC60950-1 Annex.Q, GB, VDE IEC61051-1, CSA C22.2 No.1, CQCGB, T10194, GB4943.1, T10193, -2, GB8898, UL1449 | ||
Thickness 5mm | ||
Depth 5mm | ||
Lead Pitch 5mm | ||
Energy Rating 25J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic
Related links
- Panasonic Clamping 1355 V, Varistor 56 V
- Panasonic Clamping 1650 V, Varistor 56 V
- Panasonic Clamping 110 V, Varistor 56 V
- Panasonic Clamping 1355 V, Varistor 470 V
- Panasonic Clamping 1355 V, Varistor 220 V
- Panasonic Clamping 48 V, Varistor 22 V
- Panasonic Clamping 53 V, Varistor 27 V
- Panasonic Clamping 40 V, Varistor 18 V
