Vishay, MLV - E3 - 3T Varistor 1 A
- RS Stock No.:
- 684-0863
- Mfr. Part No.:
- MLV0603E32003T
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.10
(exc. GST)
$11.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,275 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 975 | $0.404 | $10.10 |
| 1000 - 1975 | $0.394 | $9.85 |
| 2000 + | $0.388 | $9.70 |
*price indicative
- RS Stock No.:
- 684-0863
- Mfr. Part No.:
- MLV0603E32003T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Varistor | |
| Clamping Current | 1A | |
| Material | Metal | |
| Series | MLV - E3 - 3T | |
| Maximum Surge Current | 30A | |
| Length | 1.6mm | |
| Depth | 800μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Varistor | ||
Clamping Current 1A | ||
Material Metal | ||
Series MLV - E3 - 3T | ||
Maximum Surge Current 30A | ||
Length 1.6mm | ||
Depth 800μm | ||
SMD Multilayer Varistor MLVxxxxE3xxx3T Series
Inherent bidirectional clamping
Excellent energy/volume ratio
Suitable for reflow soldering
For Over-voltage and transient voltage protection applications including Data lines and I/O port protection, Protection against ESD transients, On-board protection of ICs and transistors, Modem protection and LCD protection.
