Wurth Elektronik, WE-VD Varistor 840 pF 50 A, Clamping 340 V, Varistor 200 V, Standard Varistor Disc
- RS Stock No.:
- 669-4364
- Distrelec Article No.:
- 304-34-246
- Mfr. Part No.:
- 820541311
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 669-4364
- Distrelec Article No.:
- 304-34-246
- Mfr. Part No.:
- 820541311
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 200 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 340V | |
| Clamping Current | 50A | |
| Material | Metal | |
| Series | WE-VD | |
| Maximum AC Voltage | 130V ac | |
| Diameter | 16.5mm | |
| Maximum DC Voltage | 170V dc | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 840pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | VDE, CSA, UL | |
| Thickness | 5.2mm | |
| Package/Case | Standard Varistor Disc | |
| Energy Rating | 57J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 200 V | ||
Product Type Varistor | ||
Clamping Voltage VC 340V | ||
Clamping Current 50A | ||
Material Metal | ||
Series WE-VD | ||
Maximum AC Voltage 130V ac | ||
Diameter 16.5mm | ||
Maximum DC Voltage 170V dc | ||
Maximum Surge Current 4.5kA | ||
Capacitance 840pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals VDE, CSA, UL | ||
Thickness 5.2mm | ||
Package/Case Standard Varistor Disc | ||
Energy Rating 57J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Disk Varistors WE-VD series
Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
Approvals
UL, CSA and VDE certified
Related links
- Wurth Elektronik Clamping 340 V Standard Varistor Disc
- Wurth Elektronik Clamping 340 V, Varistor 200 V
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Clamping 340 V, Varistor 200 V
- TDK Clamping 340 V, Varistor 205 V
- TDK Clamping 775 V 4032
- Littelfuse Clamping 2700 V Disc
