Wurth Elektronik, WE-VD Varistor 840 pF 50 A, Clamping 340 V, Varistor 200 V, Standard Varistor Disc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-3865
Mfr. Part No.:
820541311
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Varistor

Varistor Voltage

200 V

Clamping Voltage VC

340V

Clamping Current

50A

Material

Metal

Series

WE-VD

Diameter

16.5mm

Maximum AC Voltage

130V ac

Maximum Surge Current

4.5kA

Maximum DC Voltage

170V dc

Capacitance

840pF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Thickness

5.2mm

Standards/Approvals

VDE, CSA, UL

Package/Case

Standard Varistor Disc

Lead Pitch

7.5mm

Energy Rating

57J

Automotive Standard

No

COO (Country of Origin):
CN

Disk Varistors WE-VD series


Almost no energy consumption in stand-by mode

After a surge impulse the varistor works immediately in normal mode so there is no slip current

Excellent absorption at surge impulses

Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS

Approvals

UL, CSA and VDE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy