TDK, Standard Metal Oxide Varistor 620 pF 1 A, Clamping 110 V, Varistor 56 V

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$214.00

(exc. GST)

$235.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.214$214.00-
2000 - 3000$0.209$209.002%
4000 +$0.206$206.003%

*price indicative

RS Stock No.:
162-1436
Mfr. Part No.:
B72205S0350K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

56 V

Clamping Voltage VC

110V

Packaging

Bulk

Clamping Current

1A

Material

Metal

Series

Standard

Diameter

7mm

Maximum AC Voltage

35V ac

Maximum Surge Current

100A

Maximum DC Voltage

45V dc

Capacitance

620pF

Length

8.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, IEC, UL, CQC, CSA

Termination Style

Solder

Thickness

3.7mm

Lead Pitch

5mm

Automotive Standard

No

Energy Rating

1.1J

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy