TDK, Standard Metal Oxide Varistor 100 A, Clamping 1025 V
- RS Stock No.:
- 289-7323
- Mfr. Part No.:
- B72220S0381K101
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-7323
- Mfr. Part No.:
- B72220S0381K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 1025V | |
| Clamping Current | 100A | |
| Material | Metal | |
| Series | Standard | |
| Maximum AC Voltage | 385V ac | |
| Maximum Surge Current | 8kA | |
| Maximum DC Voltage | 505V dc | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS, UL, CSA, VDE | |
| Energy Rating | 150J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 1025V | ||
Clamping Current 100A | ||
Material Metal | ||
Series Standard | ||
Maximum AC Voltage 385V ac | ||
Maximum Surge Current 8kA | ||
Maximum DC Voltage 505V dc | ||
Pin Count 2 | ||
Standards/Approvals RoHS, UL, CSA, VDE | ||
Energy Rating 150J | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
