TDK, Standard Metal Oxide Varistor 870 pF 25 A, Clamping 165 V, Varistor 100 V
- RS Stock No.:
- 162-1429
- Mfr. Part No.:
- B72210S0600K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$171.50
(exc. GST)
$188.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.343 | $171.50 |
| 1000 - 1500 | $0.334 | $167.00 |
| 2000 + | $0.329 | $164.50 |
*price indicative
- RS Stock No.:
- 162-1429
- Mfr. Part No.:
- B72210S0600K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 100 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 165V | |
| Packaging | Bulk | |
| Clamping Current | 25A | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 12mm | |
| Maximum AC Voltage | 60V ac | |
| Maximum Surge Current | 2.5kA | |
| Maximum DC Voltage | 85V dc | |
| Capacitance | 870pF | |
| Pin Count | 2 | |
| Length | 14.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Solder | |
| Standards/Approvals | UL, VDE, CQC, CSA, EC | |
| Thickness | 4mm | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Energy Rating | 10J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 100 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 165V | ||
Packaging Bulk | ||
Clamping Current 25A | ||
Material Metal | ||
Series Standard | ||
Diameter 12mm | ||
Maximum AC Voltage 60V ac | ||
Maximum Surge Current 2.5kA | ||
Maximum DC Voltage 85V dc | ||
Capacitance 870pF | ||
Pin Count 2 | ||
Length 14.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Solder | ||
Standards/Approvals UL, VDE, CQC, CSA, EC | ||
Thickness 4mm | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Energy Rating 10J | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
