Siemens, 3TX7572 Varistor, Varistor 70V
- RS Stock No.:
- 287-9494
- Mfr. Part No.:
- 3TX7572-3G
- Brand:
- Siemens
Subtotal (1 unit)*
$304.64
(exc. GST)
$335.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.64 |
*price indicative
- RS Stock No.:
- 287-9494
- Mfr. Part No.:
- 3TX7572-3G
- Brand:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Varistor Voltage | 70V | |
| Maximum DC Voltage Rating | 48V dc | |
| Series | 3TX7572 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Varistor Voltage 70V | ||
Maximum DC Voltage Rating 48V dc | ||
Series 3TX7572 | ||
- COO (Country of Origin):
- CZ
The Siemens Surge suppressor varistor designed for DC economy circuits operates within a voltage range of 24 to 48 V DC. It is specifically tailored for use with contactors of sizes 12 and 14, providing protection against voltage surges and transient overvoltage.
CE approval
UKCA and EAC approvals
UKCA and EAC approvals
Related links
- Wurth Elektronik Clamping 120V 1206 (3216M)
- Siemens Handle Mechanism Kit, SENTRON Series
- Siemens Surge Protector, Through Hole Mount
- Siemens 3RA19 Link for use with 3RT1.5, 3RT2
- Siemens Contactor, 24 → 70 V dc Coil
- TVS SMA6L 70V Uni, 7 TR
- onsemi Switching Diode 3-Pin SOT-23 MMBD6050LT1G
- onsemi Dual Switching Diode 3-Pin SOT-23 MMBD6100LT1G
