Siemens Surge Protector, Through Hole Mount
- RS Stock No.:
- 203-3918
- Mfr. Part No.:
- 3TX7402-3G
- Brand:
- Siemens
Price (ex. GST) Each
$45.70
(exc. GST)
$50.27
(inc. GST)
7 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $45.70 |
- RS Stock No.:
- 203-3918
- Mfr. Part No.:
- 3TX7402-3G
- Brand:
- Siemens
- COO (Country of Origin):
- DE
Related links
- Siemens Surge Protector, Through Hole Mount
- Siemens Surge Protector, Clip-On Mount
- Siemens Surge Protector, 10kA
- Siemens Surge Protector, 127 V ac, 150V dc, Clip-On Mount
- Siemens Surge Protector, 1.4kV, Clip-On Mount
- Siemens Surge Protector, 6.8kA, Surface Mount Mount
- Siemens Surge Protector, Plug In Mount
- Siemens Surge Protector, 250V dc, Clip-On Mount