onsemi Switching Diode, Single, 200 mA, 3-Pin 70 V SOT-23 MMBD6100LT1G

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 250 units)*

$22.25

(exc. GST)

$24.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 28,500 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
250 - 500$0.089$22.25-
750 - 1250$0.087$21.752%
1500 +$0.086$21.503%

*price indicative

Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 3000)

$153.00

(exc. GST)

$168.30

(inc. GST)

RS Stock No.:
184-1420
Mfr. Part No.:
MMBD6100LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Maximum Forward Current If

200mA

Product Type

Switching Diode

Mount Type

Surface

Sub Type

Small Signal Diode

Package Type

SOT-23

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

500mA

Maximum Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

300mW

Peak Reverse Recovery Time trr

4ns

Maximum Peak Reverse Repetitive Voltage Vrrm

70V

Maximum Operating Temperature

150°C

Height

1.01mm

Length

3.04mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Common Cathode Switching Diode is designed for use in ultra high speed switching applications. This device is housed in the SOT-23 package, which is designed for low power surface mount applications.

Each (In a Pack of 250)
$0.079
Each (On a Reel of 3000)
$0.048
Each (In a Pack of 50)
$0.183
Each (In a Pack of 500)
$0.043

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy