TDK, Automative E Metal Oxide Varistor 55 pF 1 kA, Clamping 1.24 kV, Varistor 750 V
- RS Stock No.:
- 246-9801
- Mfr. Part No.:
- B72660M0461K093
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-9801
- Mfr. Part No.:
- B72660M0461K093
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 750 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 1.24kV | |
| Clamping Current | 1kA | |
| Mount Type | Surface | |
| Series | Automative E | |
| Maximum Surge Current | 1kA | |
| Maximum DC Voltage | 615V dc | |
| Capacitance | 55pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 4.5mm | |
| Standards/Approvals | IEC, CSA, UL, RoHS | |
| Termination Style | Surface Mount | |
| Energy Rating | 3000mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 750 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 1.24kV | ||
Clamping Current 1kA | ||
Mount Type Surface | ||
Series Automative E | ||
Maximum Surge Current 1kA | ||
Maximum DC Voltage 615V dc | ||
Capacitance 55pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Depth 4.5mm | ||
Standards/Approvals IEC, CSA, UL, RoHS | ||
Termination Style Surface Mount | ||
Energy Rating 3000mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS SIOV metal oxide varistor is availabler in SMD package.
Suitable for lead-free soldering
