TDK Varistor

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save $450.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$950.00

(exc. GST)

$1,040.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.095$950.00-
50000 +$0.086$860.00$450.00

*price indicative

RS Stock No.:
246-9799
Mfr. Part No.:
B72590D0050H160
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Varistor

Mount Type

Surface, PCB

Maximum DC Voltage

5.6V dc

Length

1.15mm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, IEC

Height

600μm

Depth

500μm

Automotive Standard

No

COO (Country of Origin):
AT
The EPCOS high speed diode has low leakage current and fast response time <0.5 ns.

Very low capacitance values 0.6 up to 10 pF

ESD protection to IEC 61000-4-2, level 4

Bidirectional ESD protection in one component

No change in ESD protection performance at temperatures up to 85 °C

Low parasitic inductance

Lead-free nickel barrier t

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy