TDK, Automative E Metal Oxide Varistor 2000 pF 45 A, Clamping 77 V, Varistor 47 V, 1812
- RS Stock No.:
- 246-9792
- Mfr. Part No.:
- B72580T0300K062
- Brand:
- TDK
This image is representative of the product range
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$625.00
(exc. GST)
$688.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.625 | $625.00 | - |
| 5000 + | $0.563 | $563.00 | 9% |
*price indicative
- RS Stock No.:
- 246-9792
- Mfr. Part No.:
- B72580T0300K062
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 47 V | |
| Clamping Voltage VC | 77V | |
| Packaging | Tape & Reel | |
| Clamping Current | 45A | |
| Mount Type | Surface | |
| Series | Automative E | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 38V dc | |
| Maximum Surge Current | 800A | |
| Capacitance | 2000pF | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CECC 00802 IEC 60068-2-58 IEC 60068-2-20 | |
| Termination Style | Surface Mount | |
| Depth | 2.5mm | |
| Package/Case | 1812 | |
| Energy Rating | 4200mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 47 V | ||
Clamping Voltage VC 77V | ||
Packaging Tape & Reel | ||
Clamping Current 45A | ||
Mount Type Surface | ||
Series Automative E | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 38V dc | ||
Maximum Surge Current 800A | ||
Capacitance 2000pF | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CECC 00802 IEC 60068-2-58 IEC 60068-2-20 | ||
Termination Style Surface Mount | ||
Depth 2.5mm | ||
Package/Case 1812 | ||
Energy Rating 4200mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
