TDK, S235 Varistor 400 μF 1.8 A

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $4.80

View bulk pricing options

Subtotal (1 tape of 10 units)*

$9.06

(exc. GST)

$9.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40$0.906$9.06-
50 - 90$0.81$8.10$4.80
100 - 490$0.679$6.79$22.70
500 +$0.61$6.10$148.00

*price indicative

Packaging Options:
RS Stock No.:
246-9658
Mfr. Part No.:
B57153S0150M051
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Varistor

Packaging

Tape & Reel

Clamping Current

1.8A

Mount Type

PCB, Through Hole

Series

S235

Maximum AC Voltage

230V ac

Diameter

8.5mm

Capacitance

400μF

Length

13mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Thickness

5mm

Standards/Approvals

VDE, CQC, IEC, UL

Automotive Standard

No

COO (Country of Origin):
CN
The EPCOS NTC thermistors for inrush current limiting in switch-mode power supplies, soft-start motors. It has leaded and coated disks.

Tinned copper wire, kinked

Highly stable electrical characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy