Vishay Type P-Channel MOSFET, 1.8 A, 200 V, 3-Pin TO-263 IRF9610SPBF
- RS Stock No.:
- 256-7278
- Mfr. Part No.:
- IRF9610SPBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 256-7278
- Mfr. Part No.:
- IRF9610SPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.8A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 20W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.8A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 20W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The D2PAK (TO-263) is a surface mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible on-resistance in any existing surface mount package.
Surface-mount
Available in tape and reel
Dynamic dV/dt rating
P-channel
Fast switching
Ease of paralleling
Simple drive requirements
Related links
- Vishay Type P-Channel MOSFET 200 V, 3-Pin TO-263 IRF9610SPBF
- Vishay IRF Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF9610PBF
- Vishay IRF Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay SiHF9630S Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Vishay SiHF9630S Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 SIHF9630STRL-GE3
- Vishay Single 1 Type P-Channel MOSFET 400 V
- Vishay Single 1 Type P-Channel MOSFET 400 V IRFR9310PBF
- Vishay IRFU Type P-Channel MOSFET 400 V Enhancement, 3-Pin IPAK
