Bourns, SV Varistor 350 pF 3.5 kA, Clamping 680 V, Varistor 430 V
- RS Stock No.:
- 245-9275
- Mfr. Part No.:
- SV275K10BL1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 400 units)*
$396.40
(exc. GST)
$436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 400 - 1600 | $0.991 | $396.40 |
| 2000 + | $0.892 | $356.80 |
*price indicative
- RS Stock No.:
- 245-9275
- Mfr. Part No.:
- SV275K10BL1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 430 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 680V | |
| Packaging | Bulk | |
| Clamping Current | 3.5kA | |
| Mount Type | Through Hole | |
| Series | SV | |
| Diameter | 12mm | |
| Maximum AC Voltage | 275V ac | |
| Maximum DC Voltage | 350V dc | |
| Maximum Surge Current | 3.5kA | |
| Capacitance | 350pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 15mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Thickness | 6mm | |
| Termination Style | Solder | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 97J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 430 V | ||
Product Type Varistor | ||
Clamping Voltage VC 680V | ||
Packaging Bulk | ||
Clamping Current 3.5kA | ||
Mount Type Through Hole | ||
Series SV | ||
Diameter 12mm | ||
Maximum AC Voltage 275V ac | ||
Maximum DC Voltage 350V dc | ||
Maximum Surge Current 3.5kA | ||
Capacitance 350pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 15mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Thickness 6mm | ||
Termination Style Solder | ||
Lead Pitch 7.5mm | ||
Energy Rating 97J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns SV series is lead style epoxy coated square or rectangular shaped varistor its offers both standard and custom options. It has h extremely high current and energy capabilities and a low clamping voltage, providing an increased level of protection for the transients expected in telecommunication and AC power networks.
Smaller nominal dimensions than disc varistor
Low clamping voltage
Operating ambient temperature range from -40°C to 85°C
