Bourns, CV Disc Varistor 450 pF 6.5 kA, Clamping 1.5 kV, Varistor 910 V, Disc (20 mm)
- RS Stock No.:
- 245-9099
- Mfr. Part No.:
- CV550K20BL1
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 200 units)*
$601.40
(exc. GST)
$661.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,000 left, ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | $3.007 | $601.40 |
| 1000 + | $2.706 | $541.20 |
*price indicative
- RS Stock No.:
- 245-9099
- Mfr. Part No.:
- CV550K20BL1
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 910 V | |
| Product Type | Disc Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 1.5kV | |
| Clamping Current | 6.5kA | |
| Mount Type | Through Hole | |
| Series | CV | |
| Diameter | 22.5mm | |
| Maximum AC Voltage | 550V ac | |
| Maximum Surge Current | 6.5kA | |
| Maximum DC Voltage | 745V dc | |
| Capacitance | 450pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 27mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial | |
| Standards/Approvals | UL, RoHS | |
| Thickness | 9.2mm | |
| Package/Case | Disc (20 mm) | |
| Energy Rating | 515J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 910 V | ||
Product Type Disc Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 1.5kV | ||
Clamping Current 6.5kA | ||
Mount Type Through Hole | ||
Series CV | ||
Diameter 22.5mm | ||
Maximum AC Voltage 550V ac | ||
Maximum Surge Current 6.5kA | ||
Maximum DC Voltage 745V dc | ||
Capacitance 450pF | ||
Minimum Operating Temperature -40°C | ||
Length 27mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial | ||
Standards/Approvals UL, RoHS | ||
Thickness 9.2mm | ||
Package/Case Disc (20 mm) | ||
Energy Rating 515J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
